
Category | Memory Type SD™ |
Manufacturer ADATA | Memory Size 64GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Tray | Technology TLC |
Part Status Active | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,84000 € | 68,84 € |
| 10 | 63,50500 € | 635,05 € |
| 25 | 62,40360 € | 1.560,09 € |
| Unit Price without VAT: | 68,84000 € |
|---|---|
| Unit Price with VAT: | 81,91960 € |

