
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | CFast | |
Memory Size | 128GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,10000 € | 420,10 € |
| 16 | 379,50438 € | 6.072,07 € |
| Unit Price without VAT: | 420,10000 € |
|---|---|
| Unit Price with VAT: | 499,91900 € |

