
Category | Memory Type CFast |
Manufacturer ADATA | Memory Size 64GB |
Series | Technology MLC |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 209,41500 € | 1.675,32 € |
| Unit Price without VAT: | 209,41500 € |
|---|---|
| Unit Price with VAT: | 249,20385 € |

