
Category | Memory Type CFast |
Manufacturer ADATA | Memory Size 32GB |
Series | Technology SLC |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 428,12375 € | 3.424,99 € |
| Unit Price without VAT: | 428,12375 € |
|---|---|
| Unit Price with VAT: | 509,46726 € |

