
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Memory Type | CFast | |
Memory Size | 32GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,56000 € | 118,56 € |
| Unit Price without VAT: | 118,56000 € |
|---|---|
| Unit Price with VAT: | 141,08640 € |

