
ISC3E-008GM | |
|---|---|
DigiKey Part Number | 4670-ISC3E-008GM-ND |
Manufacturer | |
Manufacturer Product Number | ISC3E-008GM |
Description | MEMORY CARD CFAST 8GB MLC |
Customer Reference | |
Detailed Description | Memory Card CFast 8GB MLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | CFast | |
Memory Size | 8GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 58,40125 € | 467,21 € |
| Unit Price without VAT: | 58,40125 € |
|---|---|
| Unit Price with VAT: | 69,49749 € |

