
Category | Memory Type CFast |
Manufacturer ADATA | Memory Size 8GB |
Series | Technology SLC |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 165,56875 € | 1.324,55 € |
| Unit Price without VAT: | 165,56875 € |
|---|---|
| Unit Price with VAT: | 197,02681 € |

