
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 128GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 502,26500 € | 4.018,12 € |
| Unit Price without VAT: | 502,26500 € |
|---|---|
| Unit Price with VAT: | 597,69535 € |

