
Category | Memory Type CompactFlash® |
Manufacturer ADATA | Memory Size 64GB |
Series | Technology SLC |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 1.299,42250 € | 10.395,38 € |
| Unit Price without VAT: | 1.299,42250 € |
|---|---|
| Unit Price with VAT: | 1.546,31278 € |

