
Category | Memory Type CompactFlash® |
Manufacturer ADATA | Memory Size 64GB |
Series | Technology MLC |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 204,96500 € | 1.639,72 € |
| Unit Price without VAT: | 204,96500 € |
|---|---|
| Unit Price with VAT: | 243,90835 € |

