
Category | Memory Type CompactFlash® |
Manufacturer ADATA | Memory Size 64GB |
Series | Technology SLC |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 796,17125 € | 6.369,37 € |
| Unit Price without VAT: | 796,17125 € |
|---|---|
| Unit Price with VAT: | 947,44379 € |

