
Category | Memory Type CompactFlash® |
Manufacturer ADATA | Memory Size 32GB |
Series | Technology SLC |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 644,60625 € | 5.156,85 € |
| Unit Price without VAT: | 644,60625 € |
|---|---|
| Unit Price with VAT: | 767,08144 € |

