
Category | Memory Type CompactFlash® |
Manufacturer ADATA | Memory Size 16GB |
Series | Technology SLC |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 358,62375 € | 2.868,99 € |
| Unit Price without VAT: | 358,62375 € |
|---|---|
| Unit Price with VAT: | 426,76226 € |

