
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 8GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,33000 € | 61,33 € |
| 16 | 55,67625 € | 890,82 € |
| 32 | 54,28969 € | 1.737,27 € |
| 56 | 53,18429 € | 2.978,32 € |
| 104 | 51,97875 € | 5.405,79 € |
| Unit Price without VAT: | 61,33000 € |
|---|---|
| Unit Price with VAT: | 72,98270 € |

