
Category | Memory Type CompactFlash® |
Manufacturer ADATA | Memory Size 8GB |
Series | Technology MLC |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,78000 € | 44,78 € |
| Unit Price without VAT: | 44,78000 € |
|---|---|
| Unit Price with VAT: | 53,28820 € |

