Similar

Category | Memory Type CompactFlash® |
Manufacturer ADATA | Memory Size 4GB |
Series | Technology SLC |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPC39-008GW | ADATA | 0 | 4670-IPC39-008GW-ND | 339,77625 € | Similar |


