Solid State Drive (SSD) FLASH - NAND (MLC) 128GB SATA III mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMSS332-128GMP

DigiKey Part Number
4670-IMSS332-128GMP-ND
Manufacturer
Manufacturer Product Number
IMSS332-128GMP
Description
SSD 128GB MSATA MLC SATAIII 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 128GB SATA III mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
mSATA
Manufacturer
ADATA
Speed - Read
450MB/s
Series
Speed - Write
180MB/s
Packaging
Bulk
Voltage - Supply
3.3V
Part Status
Active
Type
SATA III
Memory Size
128GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Size / Dimension
50.80mm x 29.85mm x 4.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10246,19400 €2.461,94 €
Manufacturers Standard Package
Unit Price without VAT:246,19400 €
Unit Price with VAT:292,97086 €