Solid State Drive (SSD) FLASH - NAND (MLC) 128GB SATA III mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMSS332-128GM

DigiKey Part Number
4670-IMSS332-128GM-ND
Manufacturer
Manufacturer Product Number
IMSS332-128GM
Description
SSD 128GB MSATA MLC SATAIII 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 128GB SATA III mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
mSATA
Manufacturer
ADATA
Speed - Read
560MB/s
Series
Speed - Write
450MB/s
Packaging
Bulk
Voltage - Supply
3.3V
Part Status
Active
Type
SATA III
Memory Size
128GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Size / Dimension
50.95mm x 30.00mm x 4.75mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1424,95000 €424,95 €
10415,45300 €4.154,53 €
Manufacturers Standard Package
Unit Price without VAT:424,95000 €
Unit Price with VAT:505,69050 €