Solid State Drive (SSD) FLASH - NAND (pSLC) 16GB SATA III mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMSS332-016GE

DigiKey Part Number
4670-IMSS332-016GE-ND
Manufacturer
Manufacturer Product Number
IMSS332-016GE
Description
SSD 16GB MSATA PSLC SATAIII 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (pSLC) 16GB SATA III mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
mSATA
Manufacturer
ADATA
Speed - Read
450MB/s
Series
Speed - Write
200MB/s
Packaging
Bulk
Voltage - Supply
3.3V
Part Status
Active
Type
SATA III
Memory Size
16GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (pSLC)
Size / Dimension
50.80mm x 29.85mm x 4.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.