Solid State Drive (SSD) FLASH - NAND (MLC) 1TB SATA III mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMSS332-001TT

DigiKey Part Number
4670-IMSS332-001TT-ND
Manufacturer
Manufacturer Product Number
IMSS332-001TT
Description
SSD 1TB MSATA MLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 1TB SATA III mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
mSATA
Manufacturer
ADATA
Speed - Read
550MB/s
Series
Speed - Write
450MB/s
Packaging
Bulk
Voltage - Supply
3.3V
Part Status
Discontinued at DigiKey
Type
SATA III
Memory Size
1TB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Size / Dimension
50.80mm x 29.85mm x 4.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.