New at DigiKey
Image for IMSS31D-512GCTB5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMSS31D-512GCTB5

DigiKey Part Number
4670-IMSS31D-512GCTB5-ND
Manufacturer
Manufacturer Product Number
IMSS31D-512GCTB5
Description
ADATA SATA MSATA 3D TLC 512G
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA III mSATA 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
mSATA
Manufacturer
ADATA
Speed - Read
560MB/s
Series
Speed - Write
490MB/s
Packaging
Tray
Voltage - Supply
5V
Part Status
Active
Type
SATA III
Memory Size
512GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
50.80mm x 29.85mm x 4.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10445,00800 €4.450,08 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:445,00800 €
Unit Price with VAT:529,55952 €