
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 2TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | mSATA | |
Speed - Read | 560MB/s | |
Speed - Write | 490MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 50.80mm x 29.85mm x 4.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.468,74600 € | 14.687,46 € |
| Unit Price without VAT: | 1.468,74600 € |
|---|---|
| Unit Price with VAT: | 1.747,80774 € |

