Solid State Drive (SSD) FLASH - NAND (TLC) 512GB NVMe mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMSS316-512GCTB4

DigiKey Part Number
4670-IMSS316-512GCTB4-ND
Manufacturer
Manufacturer Product Number
IMSS316-512GCTB4
Description
SSD 512GB MSATA TLC NVME 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 512GB NVMe mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
mSATA
Manufacturer
ADATA
Speed - Read
550MB/s
Series
Speed - Write
500MB/s
Packaging
Bulk
Voltage - Supply
3.3V
Part Status
Active
Type
NVMe
Memory Size
512GB
Size / Dimension
50.95mm x 30.00mm x 4.85mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6433,79167 €2.602,75 €
Manufacturers Standard Package
Unit Price without VAT:433,79167 €
Unit Price with VAT:516,21209 €