Solid State Drive (SSD) FLASH - NAND (TLC) 32GB SATA III mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMSS316-032GD

DigiKey Part Number
4670-IMSS316-032GD-ND
Manufacturer
Manufacturer Product Number
IMSS316-032GD
Description
SSD 32GB MSATA TLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 32GB SATA III mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
mSATA
Manufacturer
ADATA
Speed - Read
540MB/s
Series
Speed - Write
530MB/s
Packaging
Bulk
Voltage - Supply
3.3V
Part Status
Active
Type
SATA III
Memory Size
32GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
50.95mm x 30.00mm x 4.75mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.