Image for IM2S3328E-512GA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM2S3328E-512GA

DigiKey Part Number
4670-IM2S3328E-512GA-ND
Manufacturer
Manufacturer Product Number
IM2S3328E-512GA
Description
SSD 512GB M.2 MLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 512GB SATA III M.2 Module 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
ADATA
Speed - Read
560MB/s
Series
Speed - Write
450MB/s
Packaging
Bulk
Voltage - Supply
3.3V
Part Status
Discontinued at DigiKey
Type
SATA III
Memory Size
512GB
Size / Dimension
80.00mm x 22.00mm x 3.50mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.