
IM2S3328E-032GA | |
|---|---|
DigiKey Part Number | 4670-IM2S3328E-032GA-ND |
Manufacturer | |
Manufacturer Product Number | IM2S3328E-032GA |
Description | SSD 32GB M.2 MLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 32GB SATA III M.2 Module 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 32GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | M.2 Module | |
Speed - Read | 560MB/s | |
Speed - Write | 450MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | - | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 160,61400 € | 1.606,14 € |
| Unit Price without VAT: | 160,61400 € |
|---|---|
| Unit Price with VAT: | 191,13066 € |

