Image for IM2S3328E-016GE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM2S3328E-016GE

DigiKey Part Number
4670-IM2S3328E-016GE-ND
Manufacturer
Manufacturer Product Number
IM2S3328E-016GE
Description
SSD 16GB M.2 MLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 16GB SATA III M.2 Module 3.3V
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Active
Memory Size
16GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
M.2 Module
Speed - Read
560MB/s
Speed - Write
450MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
-
Operating Temperature
-
Weight
-
Size / Dimension
80.00mm x 22.00mm x 3.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10101,44600 €1.014,46 €
Manufacturers Standard Package
Unit Price without VAT:101,44600 €
Unit Price with VAT:120,72074 €