Image for IM2S3328E-001TM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM2S3328E-001TM

DigiKey Part Number
4670-IM2S3328E-001TM-ND
Manufacturer
Manufacturer Product Number
IM2S3328E-001TM
Description
SSD 1TB M.2 MLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 1TB SATA III M.2 Module 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
ADATA
Speed - Read
560MB/s
Series
Speed - Write
450MB/s
Packaging
Bulk
Voltage - Supply
3.3V
Part Status
Discontinued at DigiKey
Type
SATA III
Memory Size
1TB
Operating Temperature
-10°C ~ 80°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Size / Dimension
80.00mm x 22.00mm x 3.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.