
IM2S3314-016GW | |
|---|---|
DigiKey Part Number | 4670-IM2S3314-016GW-ND |
Manufacturer | |
Manufacturer Product Number | IM2S3314-016GW |
Description | SSD 16GB M.2 SLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 16GB SATA III M.2 Module 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 16GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | M.2 Module | |
Speed - Read | 540MB/s | |
Speed - Write | 450MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | - | |
Weight | - | |
Size / Dimension | 42.00mm x 22.00mm x 3.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 284,25900 € | 2.842,59 € |
| Unit Price without VAT: | 284,25900 € |
|---|---|
| Unit Price with VAT: | 338,26821 € |

