Image for IM2S3314-016GE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM2S3314-016GE

DigiKey Part Number
4670-IM2S3314-016GE-ND
Manufacturer
Manufacturer Product Number
IM2S3314-016GE
Description
SSD 16GB M.2 SLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 16GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
ADATA
Speed - Read
540MB/s
Series
Speed - Write
450MB/s
Packaging
Bulk
Voltage - Supply
3.3V
Part Status
Active
Type
SATA III
Memory Size
16GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Size / Dimension
42.00mm x 22.00mm x 3.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1075,33900 €753,39 €
Manufacturers Standard Package
Unit Price without VAT:75,33900 €
Unit Price with VAT:89,65341 €