
Category | Form Factor M.2 Module |
Manufacturer ADATA | Speed - Read 560MB/s |
Series | Speed - Write 500MB/s |
Packaging Tray | Voltage - Supply 3.3V |
Part Status Active | Type SATA III |
Memory Size 256GB | Operating Temperature 0°C ~ 70°C |
Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) | Size / Dimension 42.00mm x 22.00mm x 3.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,57000 € | 302,57 € |
| 10 | 278,31000 € | 2.783,10 € |
| 30 | 267,17500 € | 8.015,25 € |
| Unit Price without VAT: | 302,57000 € |
|---|---|
| Unit Price with VAT: | 360,05830 € |

