Image for IM2S31C4-001TCTB5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM2S31C4-001TCTB5

DigiKey Part Number
4670-IM2S31C4-001TCTB5-ND
Manufacturer
Manufacturer Product Number
IM2S31C4-001TCTB5
Description
SSD 1TB M.2 TLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 1TB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
ADATA
Speed - Read
560MB/s
Series
Speed - Write
500MB/s
Packaging
Bulk
Voltage - Supply
3.3V
Part Status
Active
Type
SATA III
Memory Size
1TB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
42.00mm x 22.00mm x 3.60mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10798,18700 €7.981,87 €
Manufacturers Standard Package
Unit Price without VAT:798,18700 €
Unit Price with VAT:949,84253 €