IM2S3168-256GD is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Innodisk USA Corporation
In Stock: 4
Unit Price: 100,09000 €
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 9
Unit Price: 103,99000 €
Datasheet
Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM2S3168-256GD

DigiKey Part Number
4670-IM2S3168-256GD-ND
Manufacturer
Manufacturer Product Number
IM2S3168-256GD
Description
SSD 256GB M.2 TLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
256GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
550MB/s
Speed - Write
500MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 3.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes