IM2S3168-064GP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Innodisk USA Corporation
In Stock: 2
Unit Price: 855,23000 €
Datasheet
Image for IM2S3168-064GP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM2S3168-064GP

DigiKey Part Number
4670-IM2S3168-064GP-ND
Manufacturer
Manufacturer Product Number
IM2S3168-064GP
Description
SSD 64GB M.2 TLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 64GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
ADATA
Speed - Read
550MB/s
Series
Speed - Write
500MB/s
Packaging
Bulk
Voltage - Supply
3.3V
Part Status
Active
Type
SATA III
Memory Size
64GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
80.00mm x 22.00mm x 3.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DEM28-64GDK1GW1SLInnodisk USA Corporation24265-DEM28-64GDK1GW1SL-ND855,23000 €Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
660,34500 €362,07 €
Manufacturers Standard Package
Unit Price without VAT:60,34500 €
Unit Price with VAT:71,81055 €