Image for IM2S3168-001TP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM2S3168-001TP

DigiKey Part Number
4670-IM2S3168-001TP-ND
Manufacturer
Manufacturer Product Number
IM2S3168-001TP
Description
SSD 1TB M.2 TLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 1TB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
ADATA
Speed - Read
550MB/s
Series
Speed - Write
500MB/s
Packaging
Bulk
Voltage - Supply
3.3V
Part Status
Active
Type
SATA III
Memory Size
1TB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
80.00mm x 22.00mm x 3.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6754,38500 €4.526,31 €
Manufacturers Standard Package
Unit Price without VAT:754,38500 €
Unit Price with VAT:897,71815 €