IM2S3164-256GCTB4 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 6
Unit Price: 576,83000 €
Datasheet
Image for IM2S3164-256GCTB4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM2S3164-256GCTB4

DigiKey Part Number
4670-IM2S3164-256GCTB4-ND
Manufacturer
Manufacturer Product Number
IM2S3164-256GCTB4
Description
SSD 256GB M.2 TLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Active
Memory Size
256GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
550MB/s
Speed - Write
490MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
42.00mm x 22.00mm x 3.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6239,31000 €1.435,86 €
Manufacturers Standard Package
Unit Price without VAT:239,31000 €
Unit Price with VAT:284,77890 €