Image for IM2P41E8-001TCTB5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM2P41E8-001TCTB5

DigiKey Part Number
4670-IM2P41E8-001TCTB5-ND
Manufacturer
Manufacturer Product Number
IM2P41E8-001TCTB5
Description
SSD 1TB M.2 TLC NVME PCIE 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 1TB NVMe PCIe Gen 4 M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
ADATA
Speed - Read
4.9GB/s
Series
Speed - Write
4.2GB/s
Packaging
Tray
Voltage - Supply
3.3V
Part Status
Active
Type
NVMe PCIe Gen 4
Memory Size
1TB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
80.00mm x 22.00mm x 2.25mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11.106,77000 €1.106,77 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1.106,77000 €
Unit Price with VAT:1.317,05630 €