IM2P33F8-128GCTB4 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Apacer Memory America
In Stock: 0
Unit Price: 113,35000 €
Image for IM2P33F8-128GCTB4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM2P33F8-128GCTB4

DigiKey Part Number
4670-IM2P33F8-128GCTB4-ND
Manufacturer
Manufacturer Product Number
IM2P33F8-128GCTB4
Description
SSD 128GB M.2 MOD TLC NVME 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 128GB NVMe M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
ADATA
Speed - Read
2.1GB/s
Series
Speed - Write
1.6GB/s
Packaging
Bulk
Voltage - Supply
3.3V
Part Status
Discontinued at DigiKey
Type
NVMe
Memory Size
128GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
80.00mm x 22.00mm x 2.25mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP128GPP3480-RApacer Memory America01582-AP128GPP3480-R-ND113,35000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes