Image for IM2P33E8-512GPT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM2P33E8-512GPT

DigiKey Part Number
4670-IM2P33E8-512GPT-ND
Manufacturer
Manufacturer Product Number
IM2P33E8-512GPT
Description
SSD 512GB M.2 MOD TLC NVME 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 512GB NVMe M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
ADATA
Speed - Read
3.5GB/s
Series
Speed - Write
3.2GB/s
Packaging
Bulk
Voltage - Supply
3.3V
Part Status
Active
Type
NVMe
Memory Size
512GB
Size / Dimension
80.00mm x 22.00mm x 2.25mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6429,17333 €2.575,04 €
Manufacturers Standard Package
Unit Price without VAT:429,17333 €
Unit Price with VAT:510,71626 €