IM2P33E8-256GDP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 262,42400 €
Datasheet
Image for IM2P33E8-256GDP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM2P33E8-256GDP

DigiKey Part Number
4670-IM2P33E8-256GDP-ND
Manufacturer
Manufacturer Product Number
IM2P33E8-256GDP
Description
SSD 256GB M.2 MOD TLC NVME 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 256GB NVMe M.2 Module 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
ADATA
Speed - Read
3.4GB/s
Series
Speed - Write
2.8GB/s
Packaging
Bulk
Voltage - Supply
3.3V
Part Status
Obsolete
Type
NVMe
Memory Size
256GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
80.00mm x 22.00mm x 2.25mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IM2P33E8-256GCTB4ADATA04670-IM2P33E8-256GCTB4-ND262,42400 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes