Image for IM2P3014-512GPA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM2P3014-512GPA

DigiKey Part Number
4670-IM2P3014-512GPA-ND
Manufacturer
Manufacturer Product Number
IM2P3014-512GPA
Description
SSD 512GB M.2 MOD TLC NVME 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 512GB NVMe M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
ADATA
Speed - Read
1.6GB/s
Series
Speed - Write
1.2GB/s
Packaging
Bulk
Voltage - Supply
3.3V
Part Status
Obsolete
Type
NVMe
Memory Size
512GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
42.00mm x 22.00mm x 3.60mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.