
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 8GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,89000 € | 47,89 € |
| 10 | 44,25500 € | 442,55 € |
| 25 | 42,82240 € | 1.070,56 € |
| 50 | 41,75280 € | 2.087,64 € |
| 100 | 40,69940 € | 4.069,94 € |
| Unit Price without VAT: | 47,89000 € |
|---|---|
| Unit Price with VAT: | 56,98910 € |


