
Category | Memory Type SD™ |
Manufacturer ADATA | Memory Size 256GB |
Series | Technology MLC |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 929,41150 € | 92.941,15 € |
| Unit Price without VAT: | 929,41150 € |
|---|---|
| Unit Price with VAT: | 1.105,99969 € |

