Memory Card SD™ 64GB MLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDC3B-064GT

DigiKey Part Number
4670-IDC3B-064GT-ND
Manufacturer
Manufacturer Product Number
IDC3B-064GT
Description
MEMORY CARD SD 64GB MLC
Customer Reference
Detailed Description
Memory Card SD™ 64GB MLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
SD™
Manufacturer
ADATA
Memory Size
64GB
Series
Technology
MLC
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100220,67140 €22.067,14 €
Manufacturers Standard Package
Unit Price without VAT:220,67140 €
Unit Price with VAT:262,59897 €