
Category | Memory Type SD™ |
Manufacturer ADATA | Memory Size 64GB |
Series | Technology MLC |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 210,46240 € | 21.046,24 € |
| Unit Price without VAT: | 210,46240 € |
|---|---|
| Unit Price with VAT: | 250,45026 € |

