
Category | Memory Type SD™ |
Manufacturer ADATA | Memory Size 32GB |
Series | Technology MLC |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 111,38280 € | 11.138,28 € |
| Unit Price without VAT: | 111,38280 € |
|---|---|
| Unit Price with VAT: | 132,54553 € |

