


Category | Memory Type SD™ |
Manufacturer ADATA | Memory Size 16GB |
Series | Technology MLC |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 57,45830 € | 5.745,83 € |
| Unit Price without VAT: | 57,45830 € |
|---|---|
| Unit Price with VAT: | 68,37538 € |

