
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | CFast | |
Memory Size | 256GB | |
Speed | - | |
Technology | TLC | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,51000 € | 324,51 € |
| 16 | 293,29438 € | 4.692,71 € |
| Unit Price without VAT: | 324,51000 € |
|---|---|
| Unit Price with VAT: | 386,16690 € |

