
ICFP301-512GD | |
|---|---|
DigiKey Part Number | 4670-ICFP301-512GD-ND |
Manufacturer | |
Manufacturer Product Number | ICFP301-512GD |
Description | MEMORY CARD CFEXPRESS 512GB TLC |
Customer Reference | |
Detailed Description | Memory Card CFexpress 512GB TLC |
Category | Memory Type CFexpress |
Manufacturer ADATA | Memory Size 512GB |
Series | Technology TLC |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete |

