
ICFP301-128GP | |
|---|---|
DigiKey Part Number | 4670-ICFP301-128GP-ND |
Manufacturer | |
Manufacturer Product Number | ICFP301-128GP |
Description | MEMORY CARD CFEXPRESS 128GB TLC |
Customer Reference | |
Detailed Description | Memory Card CFexpress 128GB TLC |
Category | Memory Type CFexpress |
Manufacturer ADATA | Memory Size 128GB |
Series | Technology TLC |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete |

